Ring Terminal Connector M5 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-342144-1

DigiKey Part Number
A135581TR-ND - Tape & Reel (TR)
A135581CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-342144-1
Description
CONN RING CIRC 14-16AWG M5 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M5 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-342144-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
M5 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Width - Outer Edges
0.343" (8.71mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.882" (22.40mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.224
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.3.74700kr.37.47
25kr.3.51000kr.87.75
50kr.3.34240kr.167.12
100kr.3.18200kr.318.20
250kr.2.98260kr.745.65
500kr.2.84020kr.1,420.10
1.000kr.2.70445kr.2,704.45
2.500kr.2.53514kr.6,337.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.48657kr.12,432.85
10.000kr.2.36797kr.23,679.70
15.000kr.2.30123kr.34,518.45
25.000kr.2.21985kr.55,496.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000