
120526-1 | |
|---|---|
DigiKey Part Number | A127828TR-ND - Tape & Reel (TR) A127828CT-ND - Cut Tape (CT) A127828DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 120526-1 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 120526-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 9mm, 11mm, 14mm | |
Height Above Board | 0.289" (7.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.42000 | kr.52.42 |
| 10 | kr.44.54400 | kr.445.44 |
| 25 | kr.41.75120 | kr.1,043.78 |
| 50 | kr.39.75680 | kr.1,987.84 |
| 100 | kr.37.85860 | kr.3,785.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.32.34573 | kr.14,555.58 |
| 900 | kr.30.80327 | kr.27,722.94 |
| 1.350 | kr.30.16856 | kr.40,727.56 |
| Unit Price without VAT: | kr.52.42000 |
|---|---|
| Unit Price with VAT: | kr.65.52500 |









