
5120526-1 | |
|---|---|
DigiKey Part Number | A111224TR-ND - Tape & Reel (TR) A111224CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5120526-1 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5120526-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 9mm, 11mm, 14mm |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.289" (7.35mm) |
Number of Positions 64 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.46000 | kr.45.46 |
| 10 | kr.38.61700 | kr.386.17 |
| 100 | kr.32.82090 | kr.3,282.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.30.10753 | kr.13,548.39 |
| 900 | kr.28.67167 | kr.25,804.50 |
| 1.350 | kr.27.86397 | kr.37,616.36 |
| 2.250 | kr.26.87895 | kr.60,477.64 |
| Unit Price without VAT: | kr.45.46000 |
|---|---|
| Unit Price with VAT: | kr.56.82500 |









