1052523-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol RF
In Stock: 181
Unit Price: kr.150.77000
Datasheet
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
A111733-ND
A111733-ND

1052523-1

DigiKey Part Number
A111733-ND
Manufacturer
Manufacturer Product Number
1052523-1
Description
CONN SMA RCPT STR 50 OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
1052523-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Features
Extended Insulation
Part Status
Obsolete
Housing Color
Silver
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Receptacle, Female Socket
Body Material
Stainless Steel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 125°C
Mounting Type
Panel Mount
Voltage Rating
335 V
Mounting Feature
Flange
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
901-9204-CCSFAmphenol RF181ARF2076-NDkr.150.77000Direct
Obsolete
This product is no longer manufactured. View Substitutes