
901-9204-CCSF | |
|---|---|
DigiKey Part Number | ARF2076-ND |
Manufacturer | |
Manufacturer Product Number | 901-9204-CCSF |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-9204-CCSF Models |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.150.77000 | kr.150.77 |
| 10 | kr.128.15700 | kr.1,281.57 |
| 25 | kr.120.13280 | kr.3,003.32 |
| 50 | kr.114.40020 | kr.5,720.01 |
| 100 | kr.108.94210 | kr.10,894.21 |
| 300 | kr.100.82503 | kr.30,247.51 |
| 500 | kr.97.26054 | kr.48,630.27 |
| Unit Price without VAT: | kr.150.77000 |
|---|---|
| Unit Price with VAT: | kr.188.46250 |


















