Direct
Similar

1051933-1 | |
|---|---|
DigiKey Part Number | A111729-ND |
Manufacturer | |
Manufacturer Product Number | 1051933-1 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1051933-1 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Gold |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Includes 10 pcs - 1 Connector, 1 Bushing, 1 Clamp, 1 Contact, 1 Ferrule, 1 Heat Shrink, 1 Insulator, 1 Lockwasher, 1 Nut, 1 Sleeve |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 95°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 250 V |
Cable Group RG-174, 179, 187, 188, 316 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39012/59-3026 | Amphenol SV Microwave | 51 | M39012/59-3026-ND | kr.530.40000 | Direct |
| 142-0303-401 | Cinch Connectivity Solutions Johnson | 0 | 142-0303-401-ND | kr.102.22488 | Similar |




