103949-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.12.75018
Datasheet
TE Connectivity AMPMODU Connectors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103949-3

DigiKey Part Number
103949-3-ND
Manufacturer
Manufacturer Product Number
103949-3
Description
CONN PLUG 4POS IDC 26-30AWG GOLD
Customer Reference
Detailed Description
4 Position Rectangular Plug Connector IDC Gold 26-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
103949-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Cable Termination
IDC
Series
Wire Type
Ribbon Cable
Packaging
Tube
Wire Gauge
26-30 AWG
Part Status
Obsolete
Features
Closed End
Connector Type
Plug
Contact Finish
Gold
Contact Type
Male Pin
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
4
Color
Black
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-103949-3TE Connectivity AMP Connectors05-103949-3-NDkr.12.75018Direct
Obsolete
This product is no longer manufactured. View Substitutes