
5-103949-3 | |
|---|---|
DigiKey Part Number | 5-103949-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-103949-3 |
Description | CONN PLUG 4POS IDC 26-30AWG GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Tube | Wire Gauge 26-30 AWG |
Part Status Active | Features Closed End |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 4 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.056 | kr.12.75018 | kr.13,464.19 |
| Unit Price without VAT: | kr.12.75018 |
|---|---|
| Unit Price with VAT: | kr.15.93773 |






