100291-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100291-1
100291-1
100291-1

100291-1

DigiKey Part Number
A122502-ND
Manufacturer
Manufacturer Product Number
100291-1
Description
CONN BACKSH W/CLMP SZM24 M27 BLK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Cable Clamp M24, M27
Datasheet
 Datasheet
EDA/CAD Models
100291-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.648" (16.45mm)
Diameter - Outside
0.992" (25.20mm)
Shell Size - Insert
M24, M27
Thread Size
-
Cable Exit
90°
Material
Polybutylene Terephthalate (PBT)
Plating
-
Shielding
-
Color
Black
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
M24, M27 Insert
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.26.12000kr.26.12
10kr.22.17500kr.221.75
25kr.20.78440kr.519.61
50kr.19.78980kr.989.49
100kr.18.84500kr.1,884.50
300kr.17.43950kr.5,231.85
600kr.16.60735kr.9,964.41
1.200kr.15.81529kr.18,978.35
2.700kr.14.93667kr.40,329.01
Manufacturers Standard Package
Unit Price without VAT:kr.26.12000
Unit Price with VAT:kr.32.65000