



100283-1 | |
|---|---|
DigiKey Part Number | A122501-ND |
Manufacturer | |
Manufacturer Product Number | 100283-1 |
Description | CONN PLUG HSG FMALE 2POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 100283-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 2 | |
Shell Size - Insert | M24-2 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.85000 | kr.85.85 |
| 10 | kr.72.97500 | kr.729.75 |
| 25 | kr.68.40080 | kr.1,710.02 |
| 50 | kr.65.13600 | kr.3,256.80 |
| 200 | kr.59.06910 | kr.11,813.82 |
| 400 | kr.56.25223 | kr.22,500.89 |
| 600 | kr.54.71578 | kr.32,829.47 |
| Unit Price without VAT: | kr.85.85000 |
|---|---|
| Unit Price with VAT: | kr.107.31250 |











