1-964334-1.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-964334-1

DigiKey Part Number
17-1-964334-1TR-ND - Tape & Reel (TR)
17-1-964334-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-964334-1
Description
CONN SOCKET 11-13AWG CRIMP TIN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 11-13 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-964334-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
11-13 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 753
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.80000kr.4.80
10kr.4.08300kr.40.83
25kr.3.82720kr.95.68
50kr.3.64420kr.182.21
100kr.3.47010kr.347.01
250kr.3.25248kr.813.12
500kr.3.09708kr.1,548.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.72260kr.4,083.90
3.000kr.2.59266kr.7,777.98
4.500kr.2.51955kr.11,337.98
7.500kr.2.43041kr.18,228.08
10.500kr.2.37344kr.24,921.12
15.000kr.2.31449kr.34,717.35
Manufacturers Standard Package
Unit Price without VAT:kr.4.80000
Unit Price with VAT:kr.6.00000