1-964332-1.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-964332-1

DigiKey Part Number
17-1-964332-1TR-ND - Tape & Reel (TR)
17-1-964332-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-964332-1
Description
CONN SOCKET 13-17AWG CRIMP TIN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 13-17 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-964332-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
13-17 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.832
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.86000kr.4.86
10kr.4.10900kr.41.09
25kr.3.85040kr.96.26
50kr.3.66460kr.183.23
100kr.3.48990kr.348.99
250kr.3.27116kr.817.79
500kr.3.11476kr.1,557.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.73817kr.4,107.26
3.000kr.2.60749kr.7,822.47
4.500kr.2.53399kr.11,402.96
7.500kr.2.44432kr.18,332.40
10.500kr.2.38702kr.25,063.71
15.000kr.2.32774kr.34,916.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.86000
Unit Price with VAT:kr.6.07500