Parametric Equivalent

1-794761-3 | |
|---|---|
DigiKey Part Number  | 17-1-794761-3-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1-794761-3  | 
Description  | 09P UMNL CAP HSG,P/MT,V0,ORANGE  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 9 Rectangular Connectors - Housings Receptacle Orange 0.250" (6.35mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Male or Female  | |
Number of Positions  | ||
Pitch  | 0.250" (6.35mm)  | |
Number of Rows  | 3  | |
Row Spacing  | 0.250" (6.35mm)  | |
Mounting Type  | Panel Mount, Twist and Lock  | |
Contact Termination  | Crimp  | |
Fastening Type  | Locking Ramp  | |
Color  | Orange  | |
Features  | -  | |
Insulation Material  | Polyamide (PA), Nylon  | |
Operating Temperature  | -55°C ~ 105°C  | |
Note  | Contacts Not Included  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6.000 | kr.4.07637 | kr.24,458.22 | 
| Unit Price without VAT: | kr.4.07637 | 
|---|---|
| Unit Price with VAT: | kr.5.09546 | 

