1-794761-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.4.07637
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-794761-1

DigiKey Part Number
17-1-794761-1-ND
Manufacturer
Manufacturer Product Number
1-794761-1
Description
09P UMNL CAP HSG,P/MT,V0,BROWN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle Brown 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
0.250" (6.35mm)
Number of Rows
3
Row Spacing
0.250" (6.35mm)
Mounting Type
Panel Mount, Twist and Lock
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Brown
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
6.000kr.3.71456kr.22,287.36
Manufacturers Standard Package
Unit Price without VAT:kr.3.71456
Unit Price with VAT:kr.4.64320