Similar
Similar

1-5353183-0 | |
|---|---|
DigiKey Part Number | A116192TR-ND - Tape & Reel (TR) A116192CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-5353183-0 |
Description | CONN PLUG 140POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-5353183-0 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 4mm |
Number of Positions 140 | Height Above Board 0.136" (3.45mm) |
Pitch 0.024" (0.60mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5353184-0 | TE Connectivity AMP Connectors | 0 | A110993TR-ND | kr.46.86291 | Similar |
| 8-5353183-0 | TE Connectivity AMP Connectors | 0 | 8-5353183-0-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.36000 | kr.78.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.57.73509 | kr.115,470.18 |
| Unit Price without VAT: | kr.78.36000 |
|---|---|
| Unit Price with VAT: | kr.97.95000 |







