
1-5316318-0 | |
|---|---|
DigiKey Part Number | A114863-ND |
Manufacturer | |
Manufacturer Product Number | 1-5316318-0 |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-5316318-0 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.443" (11.25mm) |
Number of Positions 140 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.149.81000 | kr.149.81 |
| 10 | kr.127.32600 | kr.1,273.26 |
| 30 | kr.117.82667 | kr.3,534.80 |
| 60 | kr.112.20433 | kr.6,732.26 |
| 120 | kr.106.85225 | kr.12,822.27 |
| 270 | kr.100.91681 | kr.27,247.54 |
| 510 | kr.96.49406 | kr.49,211.97 |
| Unit Price without VAT: | kr.149.81000 |
|---|---|
| Unit Price with VAT: | kr.187.26250 |








