1-5316076-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.77.66237
Datasheet
Image for 1-5316076-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5316076-0

DigiKey Part Number
1-5316076-0-ND
Manufacturer
Manufacturer Product Number
1-5316076-0
Description
CONN PLUG 140POS SMD GOLD
Customer Reference
Detailed Description
140 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
4mm
Number of Positions
140
Height Above Board
0.136" (3.45mm)
Pitch
0.024" (0.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-5316135-0TE Connectivity AMP Connectors0A118236-NDkr.77.66237Similar
Obsolete
This product is no longer manufactured. View Substitutes