1-5100147-9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 2.119
Unit Price: kr.33.35000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 640
Unit Price: kr.40.70000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 531
Unit Price: kr.48.31000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.33.35000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.40.70000
Datasheet
Image for 1-5100147-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5100147-9

DigiKey Part Number
1-5100147-9-ND
Manufacturer
Manufacturer Product Number
1-5100147-9
Description
CONN RECEPT 110POS 2MM PRESS-FIT
Customer Reference
Detailed Description
110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Rows
5
Series
Mounting Type
Board Edge, Through Hole, Right Angle
Packaging
Tube
Termination
Press-Fit
Part Status
Obsolete
Current Rating (Amps)
1.5 A
Connector Type
Receptacle, Female Sockets
Voltage Rating
500Vrms
Connector Style
A 22
Operating Temperature
-55°C ~ 125°C
Number of Positions
110
Base Product Number
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HM2R01PA5100N9LFAmphenol CS (FCI)2.119609-2137-NDkr.33.35000Similar
HM2R01PA5108N9LFAmphenol CS (FCI)640609-2138-NDkr.40.70000Similar
HM2R10PA5100AALFAmphenol CS (FCI)531609-HM2R10PA5100AALF-NDkr.48.31000Similar
HM2R10PA5100N9LFAmphenol CS (FCI)0609-2143-NDkr.33.35000Similar
HM2R10PA5108N9LFAmphenol CS (FCI)0609-2144-NDkr.40.70000Similar
Obsolete
This product is no longer manufactured. View Substitutes