


HM2R10PA5100N9LF | |
|---|---|
DigiKey Part Number | 609-2143-ND |
Manufacturer | |
Manufacturer Product Number | HM2R10PA5100N9LF |
Description | CONN RECEPT 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2R10PA5100N9LF Models |
Category | Number of Rows 5 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5 A |
Connector Style A 22 | Voltage Rating 750Vrms |
Number of Positions 110 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5100147-9 | TE Connectivity AMP Connectors | 0 | 1-5100147-9-ND | kr.0.00000 | Similar |
| 352068-4 | TE Connectivity AMP Connectors | 0 | 352068-4-ND | kr.0.00000 | Similar |
| 5100147-1 | TE Connectivity AMP Connectors | 108 | A97855-ND | kr.92.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.35000 | kr.33.35 |
| 10 | kr.28.31400 | kr.283.14 |
| 25 | kr.26.54160 | kr.663.54 |
| 50 | kr.25.27260 | kr.1,263.63 |
| 100 | kr.24.06600 | kr.2,406.60 |
| 288 | kr.22.33528 | kr.6,432.56 |
| 576 | kr.21.26960 | kr.12,251.29 |
| 1.152 | kr.20.25515 | kr.23,333.93 |
| 2.592 | kr.19.13005 | kr.49,585.09 |
| Unit Price without VAT: | kr.33.35000 |
|---|---|
| Unit Price with VAT: | kr.41.68750 |






