Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-2823448-2 | |
|---|---|
DigiKey Part Number | A124177-ND |
Manufacturer | |
Manufacturer Product Number | 1-2823448-2 |
Description | CONN RCPT FMALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-2823448-2 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 2A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 30VDC |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Insert Material Thermoplastic |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2823448-1 | TE Connectivity AMP Connectors | 42 | A124175-ND | kr.173.16000 | Parametric Equivalent |
| 1-2823448-3 | TE Connectivity AMP Connectors | 54 | A124181-ND | kr.165.66000 | Parametric Equivalent |
| 1-2823450-4 | TE Connectivity AMP Connectors | 31 | A124173-ND | kr.160.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.944.02600 | kr.94,402.60 |
| Unit Price without VAT: | kr.944.02600 |
|---|---|
| Unit Price with VAT: | kr.1,180.03250 |





