8 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2823450-4

DigiKey Part Number
A124173-ND
Manufacturer
Manufacturer Product Number
1-2823450-4
Description
CONN RCPT FMALE 8POS GOLD CRIMP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-2823450-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
8
Shielding
Shell Size - Insert
M12-8
Current Rating (Amps)
2A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
30VDC
Termination
Crimp
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
A
Insert Material
Thermoplastic
Primary Material
Metal
Base Product Number
Shell Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,197.75000kr.1,197.75
10kr.1,018.20400kr.10,182.04
25kr.954.53280kr.23,863.32
50kr.909.04560kr.45,452.28
Manufacturers Standard Package
Unit Price without VAT:kr.1,197.75000
Unit Price with VAT:kr.1,497.18750