Similar

| 1-2178711-6 | |
|---|---|
| DigiKey Part Number | A120907TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 1-2178711-6 | 
| Description | CONN RCPT 16POS 0.1 TIN SMD | 
| Customer Reference | |
| Detailed Description | 16 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1-2178711-6 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Connector Type | ||
| Contact Type | Forked | |
| Style | Board to Board or Cable | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | 0.100" (2.54mm) | |
| Mounting Type | Surface Mount | |
| Termination | ||
| Fastening Type | Push-Pull | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
| Insulation Color | Black | |
| Insulation Height | 0.209" (5.30mm) | |
| Contact Length - Post | - | |
| Operating Temperature | -30°C ~ 85°C | |
| Material Flammability Rating | - | |
| Contact Finish - Post | Tin | |
| Mated Stacking Heights | - | |
| Ingress Protection | - | |
| Features | - | |
| Current Rating (Amps) | - | |
| Voltage Rating | 100VDC | |
| Applications | General Purpose, Telecommunications | |
| Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
| Contact Shape | - | |
| Contact Material | Brass | |
| Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark