8-188275-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-188275-6
8-188275-6
8-188275-6

8-188275-6

DigiKey Part Number
A99479TR-ND - Tape & Reel (TR)
A99479CT-ND - Cut Tape (CT)
A99479DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8-188275-6
Description
CONN RCPT 16POS 0.1 TIN SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
8-188275-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Red
Insulation Height
0.209" (5.30mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
-
Voltage Rating
100VDC
Applications
Automotive, General Purpose
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.541
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.82000kr.21.82
10kr.18.55400kr.185.54
100kr.15.77090kr.1,577.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.12.83051kr.11,547.46
1.800kr.12.21852kr.21,993.34
2.700kr.11.87427kr.32,060.53
4.500kr.11.57688kr.52,095.96
Manufacturers Standard Package
Unit Price without VAT:kr.21.82000
Unit Price with VAT:kr.27.27500