Image for 1-215919-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-215919-4

DigiKey Part Number
17-1-215919-4TR-ND - Tape & Reel (TR)
17-1-215919-4CT-ND - Cut Tape (CT)
17-1-215919-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-215919-4
Description
CONN RCPT 14POS IDC GOLD
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector IDC Gold
Datasheet
 Datasheet
EDA/CAD Models
1-215919-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line), Right Angle
Series
Cable Termination
IDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wire Type
Ribbon Cable
Part Status
Obsolete
Features
Feed Through, Polarizing Key
Connector Type
Receptacle
Contact Finish
Gold
Contact Type
Female Socket
Contact Finish Thickness
7.87µin (0.200µm)
Number of Positions
14
Color
Gray
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-215911-4TE Connectivity AMP Connectors2.884A118215-NDkr.12.87000MFR Recommended
In-Stock: 5.250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.16000kr.11.16
10kr.9.49100kr.94.91
25kr.8.89640kr.222.41
50kr.8.47020kr.423.51
100kr.8.06570kr.806.57
250kr.7.56032kr.1,890.08
500kr.7.19920kr.3,599.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.6.86216kr.10,293.24
3.000kr.6.53483kr.19,604.49
4.500kr.6.35065kr.28,577.92
Manufacturers Standard Package
Unit Price without VAT:kr.11.16000
Unit Price with VAT:kr.13.95000