
TD229-9002P | |
|---|---|
DigiKey Part Number | TD229-9002P-ND |
Manufacturer | |
Manufacturer Product Number | TD229-9002P |
Description | RELAY TIME DELAY 90SEC |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) Fixed, 90 Sec Delay 10A @ 115VAC/28VDC Chassis Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Delay Time Fixed, 90 Sec |
Series | Contact Rating @ Voltage 10A @ 115VAC/28VDC |
Packaging Bulk | Voltage - Supply 28VDC |
Part Status Active | Termination Style PC Pin |
Mounting Type Chassis Mount | Timing Adjustment Method Fixed |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr.3,569.56833 | kr.42,834.82 |
| Unit Price without VAT: | kr.3,569.56833 |
|---|---|
| Unit Price with VAT: | kr.4,461.96041 |







