Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1-1924067-4 | |
|---|---|
DigiKey Part Number | A127818-ND |
Manufacturer | |
Manufacturer Product Number | 1-1924067-4 |
Description | CONN RCPT HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1924067-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1924067-1 | TE Connectivity AMP Connectors | 578 | 1-1924067-1-ND | kr.8.12000 | Parametric Equivalent |
| 1-1924067-2 | TE Connectivity AMP Connectors | 365 | A127816-ND | kr.8.81000 | Parametric Equivalent |
| 1-1924067-3 | TE Connectivity AMP Connectors | 1.174 | A127817-ND | kr.8.81000 | Parametric Equivalent |
| 1-1924067-5 | TE Connectivity AMP Connectors | 1.485 | A127819-ND | kr.10.59000 | Parametric Equivalent |
| 1-1924067-6 | TE Connectivity AMP Connectors | 875 | A127820-ND | kr.9.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.38000 | kr.9.38 |
| 10 | kr.7.96300 | kr.79.63 |
| 25 | kr.7.46360 | kr.186.59 |
| 50 | kr.7.10580 | kr.355.29 |
| 100 | kr.6.76600 | kr.676.60 |
| 250 | kr.6.34204 | kr.1,585.51 |
| 500 | kr.6.03924 | kr.3,019.62 |
| 1.000 | kr.5.75089 | kr.5,750.89 |
| 2.500 | kr.5.39095 | kr.13,477.38 |
| Unit Price without VAT: | kr.9.38000 |
|---|---|
| Unit Price with VAT: | kr.11.72500 |


















