



1-1924067-6 | |
|---|---|
DigiKey Part Number | A127820-ND |
Manufacturer | |
Manufacturer Product Number | 1-1924067-6 |
Description | CONN RCPT HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1924067-6 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Blue |
Part Status Active | Features Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.89000 | kr.9.89 |
| 10 | kr.8.40100 | kr.84.01 |
| 25 | kr.7.87160 | kr.196.79 |
| 50 | kr.7.49520 | kr.374.76 |
| 100 | kr.7.13630 | kr.713.63 |
| 250 | kr.6.68920 | kr.1,672.30 |
| 500 | kr.6.36968 | kr.3,184.84 |
| 1.000 | kr.6.06560 | kr.6,065.60 |
| 2.500 | kr.5.68599 | kr.14,214.98 |
| Unit Price without VAT: | kr.9.89000 |
|---|---|
| Unit Price with VAT: | kr.12.36250 |


