1-1734344-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.11.42098
Datasheet

Similar


EDAC Inc.
In Stock: 114
Unit Price: kr.18.45000
Datasheet

Similar


EDAC Inc.
In Stock: 53
Unit Price: kr.21.56000
Datasheet

Similar


EDAC Inc.
In Stock: 3.913
Unit Price: kr.15.60000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: kr.25.45900
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: kr.31.29680
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: kr.34.06360
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1.349
Unit Price: kr.11.22000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 11.593
Unit Price: kr.11.03000
Datasheet
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
1-1734344-1
1-1734344-1

1-1734344-1

DigiKey Part Number
A123090-ND
Manufacturer
Manufacturer Product Number
1-1734344-1
Description
CONN D-SUB HD RCPT 15P R/A SLDR
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
1-1734344-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
2A
Connector Style
Backset Spacing
0.350" (8.89mm)
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Voltage Rating
125V
Number of Rows
3
Color
Blue
Mounting Type
Dielectric Material
Polyamide (PA9T), Nylon 9T
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-55°C ~ 130°C
Flange Feature
Mating Side, Female Screwlock (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2311586-1TE Connectivity AMP Connectors02311586-1-NDkr.11.42098Similar
634-015-263-042EDAC Inc.114151-1493-NDkr.18.45000Similar
634-015-263-043EDAC Inc.53151-1494-NDkr.21.56000Similar
634-015-274-992EDAC Inc.3.913151-1125-NDkr.15.60000Similar
634-015-563-042EDAC Inc.0634-015-563-042-NDkr.25.45900Similar
Obsolete
This product is no longer manufactured. View Substitutes