Similar
Similar
Similar
Similar
Similar
Similar





634-015-663-042 | |
|---|---|
DigiKey Part Number | 151-1495-ND |
Manufacturer | |
Manufacturer Product Number | 634-015-663-042 |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 634-015-663-042 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.350" (8.89mm) |
Number of Positions | Features Board Lock, Mounting Brackets, Shielded |
Number of Rows 3 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) High Density | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICD15S13E4GV00LF | Amphenol CS (FCI) | 1.503 | 609-5180-ND | kr.11.22000 | Similar |
| ICD15S13E4GX00LF | Amphenol CS (FCI) | 11.615 | 609-5181-ND | kr.11.03000 | Similar |
| L17HTHES3R1C | Amphenol CS (Commercial Products) | 0 | L17HTHES3R1C-ND | kr.6.57381 | Similar |
| L17HTHES4F2C | Amphenol CS (Commercial Products) | 0 | L17HTHES4F2C-ND | kr.17.86248 | Similar |
| L17HTHES4R2C | Amphenol CS (Commercial Products) | 0 | L17HTHES4R2C-ND | kr.16.80998 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.31.29680 | kr.782.42 |
| Unit Price without VAT: | kr.31.29680 |
|---|---|
| Unit Price with VAT: | kr.39.12100 |







