
1-172132-1 | |
---|---|
DigiKey Part Number | A134701-ND |
Manufacturer | |
Manufacturer Product Number | 1-172132-1 |
Description | CONN RCPT HSG 0.25 3POS NATURAL |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172132-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 3 | |
Stacking Direction | Multiple | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.42000 | kr.4.42 |
10 | kr.3.73800 | kr.37.38 |
25 | kr.3.50480 | kr.87.62 |
50 | kr.3.33820 | kr.166.91 |
100 | kr.3.17820 | kr.317.82 |
300 | kr.2.94080 | kr.882.24 |
500 | kr.2.83648 | kr.1,418.24 |
1.000 | kr.2.70106 | kr.2,701.06 |
2.500 | kr.2.53192 | kr.6,329.80 |
Unit Price without VAT: | kr.4.42000 |
---|---|
Unit Price with VAT: | kr.5.52500 |