1-1600960-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1600960-8

DigiKey Part Number
A108862TR-ND - Tape & Reel (TR)
A108862CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-1600960-8
Description
CONTACT BLADE SCKT PWR 8-10AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contact Gold Power Female Blade Sockets 8-10 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-1600960-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Female Blade Sockets
Contact Termination
Crimp
Wire Gauge
8-10 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.204
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.02000kr.14.02
10kr.11.88500kr.118.85
25kr.11.13840kr.278.46
50kr.10.60600kr.530.30
100kr.10.09920kr.1,009.92
250kr.9.46664kr.2,366.66
500kr.9.01466kr.4,507.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.15526kr.8,155.26
2.000kr.7.76621kr.15,532.42
3.000kr.7.54737kr.22,642.11
5.000kr.7.28044kr.36,402.20
7.000kr.7.11024kr.49,771.68
Manufacturers Standard Package
Unit Price without VAT:kr.14.02000
Unit Price with VAT:kr.17.52500