
1-1600960-7 | |
|---|---|
DigiKey Part Number | A108861TR-ND - Tape & Reel (TR) A108861CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-1600960-7 |
Description | CONTACT BLADE SCKT PWR 8-10AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Female Blade Sockets 8-10 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-1600960-7 Models |
Category | Pin or Socket Female Blade Sockets |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 8-10 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.60000 | kr.15.60 |
| 10 | kr.13.23200 | kr.132.32 |
| 25 | kr.12.40120 | kr.310.03 |
| 50 | kr.11.80880 | kr.590.44 |
| 100 | kr.11.24460 | kr.1,124.46 |
| 250 | kr.10.54012 | kr.2,635.03 |
| 500 | kr.10.03686 | kr.5,018.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.84469 | kr.9,844.69 |
| 2.000 | kr.9.37506 | kr.18,750.12 |
| 3.000 | kr.9.11088 | kr.27,332.64 |
| 5.000 | kr.8.78867 | kr.43,943.35 |
| 7.000 | kr.8.58276 | kr.60,079.32 |
| Unit Price without VAT: | kr.15.60000 |
|---|---|
| Unit Price with VAT: | kr.19.50000 |



