1-1337479-0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.71.46956
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: kr.70.25000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 304
Unit Price: kr.68.47000
Datasheet
SMB Connector Jack, Male Pin 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMB Connector Jack, Male Pin 50 Ohms Panel Mount Solder Cup
1-1337479-0
1-1337479-0

1-1337479-0

DigiKey Part Number
A122696-ND
Manufacturer
Manufacturer Product Number
1-1337479-0
Description
CONN SMB PLUG STR 50 OHM SOLDER
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
1-1337479-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Series
Center Contact Material
Brass
Packaging
Bulk
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Part Status
Obsolete
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder Cup
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
250 V
Mounting Type
Panel Mount
Mating Cycles
500
Mounting Feature
Bulkhead - Front Side Nut
Insertion Loss
0.3dB
Fastening Type
Snap-On
Base Product Number
Frequency - Max
4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
051-043-0000220ITT Cannon, LLC0051-043-0000220-NDkr.71.46956Parametric Equivalent
131-3701-401Cinch Connectivity Solutions Johnson0J10402-NDkr.70.25000Parametric Equivalent
2004-1511-000Radiall USA, Inc.3042201-2004-1511-000-NDkr.68.47000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes