Parametric Equivalent
Parametric Equivalent

051-043-0000220 | |
|---|---|
DigiKey Part Number | 051-043-0000220-ND |
Manufacturer | |
Manufacturer Product Number | 051-043-0000220 |
Description | CONN SMB JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Insertion Loss 0.25dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 131-3701-401 | Cinch Connectivity Solutions Johnson | 0 | J10402-ND | kr.70.25000 | Parametric Equivalent |
| 2004-1511-000 | Radiall USA, Inc. | 304 | 2201-2004-1511-000-ND | kr.68.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.71.46956 | kr.35,734.78 |
| Unit Price without VAT: | kr.71.46956 |
|---|---|
| Unit Price with VAT: | kr.89.33695 |


