Direct

1-1337458-0 | |
|---|---|
DigiKey Part Number | 1-1337458-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1337458-0 |
Description | COAX ADAPT BNC TO BNC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 1-1337458-0 Models |
Category | Style T-Shape |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bulk | Frequency - Max 4 GHz |
Part Status Obsolete | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Brass |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) BNC Jack, Female Socket (2) | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R141780000 | Radiall USA, Inc. | 17 | 2201-R141780000-ND | kr.242.31000 | Direct |


