Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R141780000

DigiKey Part Number
2201-R141780000-ND
Manufacturer
Manufacturer Product Number
R141780000
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
R141780000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Bayonet Lock, Bayonet Lock
Packaging
Bulk
Frequency - Max
4 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Jack
Body Material
Brass
Conversion Type
Same Series
Body Finish
Nickel
Adapter Series
Center Contact Material
Beryllium Copper, Brass
Center Gender
Female to Male
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
BNC Plug, Male Pin
Mating Cycles
500
Convert To (Adapter End)
BNC Jack, Female Socket (2)
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Base Product Number
Style
T-Shape
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.242.31000kr.242.31
10kr.205.94200kr.2,059.42
30kr.190.58667kr.5,717.60
50kr.183.84360kr.9,192.18
100kr.175.07660kr.17,507.66
250kr.164.12992kr.41,032.48
Manufacturers Standard Package
Unit Price without VAT:kr.242.31000
Unit Price with VAT:kr.302.88750