RAS1R102VS2RES is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity ALCOSWITCH Switches
In Stock: 475
Unit Price: kr.31.95000
Datasheet
Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAS1R102VS2RES

DigiKey Part Number
450-2091-ND
Manufacturer
Manufacturer Product Number
RAS1R102VS2RES
Description
SWITCH ROCKER SPDT 0.4VA 20V
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Obsolete
Termination Style
PC Pin
Mounting Type
Through Hole
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Features
Process Sealed
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
Mechanical Life
30,000 Cycles
Voltage Rating - AC
20 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMS1R102VS2QESTE Connectivity ALCOSWITCH Switches475450-2095-NDkr.31.95000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes