
RMS1R102VS2QES | |
|---|---|
DigiKey Part Number | 450-2095-ND |
Manufacturer | |
Manufacturer Product Number | RMS1R102VS2QES |
Description | SWITCH ROCKER SPDT 3A 120V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 3A (AC/DC) 120 V Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole | Termination Style PC Pin |
Circuit | Features Process Sealed |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101J1CQE2 | C&K | 133 | CKN11572-ND | kr.79.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.95000 | kr.31.95 |
| 10 | kr.27.61100 | kr.276.11 |
| 25 | kr.26.03960 | kr.650.99 |
| 50 | kr.24.90740 | kr.1,245.37 |
| 100 | kr.23.82380 | kr.2,382.38 |
| 300 | kr.22.19803 | kr.6,659.41 |
| 500 | kr.21.47890 | kr.10,739.45 |
| 1.000 | kr.20.53881 | kr.20,538.81 |
| Unit Price without VAT: | kr.31.95000 |
|---|---|
| Unit Price with VAT: | kr.39.93750 |

