



AV1911DB12Q04 | |
|---|---|
DigiKey Part Number | 450-2467-ND |
Manufacturer | |
Manufacturer Product Number | AV1911DB12Q04 |
Description | SWITCH PUSHBUTTON SPDT 3A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue/Red |
Packaging Box | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Features Spot LED |
Circuit | Panel Cutout Dimensions Circular - 19.20mm Dia |
Switch Function On-On | Operating Temperature -20°C ~ 55°C |
Current Rating (Amps) 3A (AC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Round, Button, Flush | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.208.02000 | kr.208.02 |
| 10 | kr.179.47900 | kr.1,794.79 |
| 25 | kr.169.20200 | kr.4,230.05 |
| 50 | kr.161.80820 | kr.8,090.41 |
| 100 | kr.154.72390 | kr.15,472.39 |
| 300 | kr.144.09827 | kr.43,229.48 |
| Unit Price without VAT: | kr.208.02000 |
|---|---|
| Unit Price with VAT: | kr.260.02500 |









