


CCS19-S8-C0 | |
|---|---|
DigiKey Part Number | 298-14263-ND |
Manufacturer | |
Manufacturer Product Number | CCS19-S8-C0 |
Description | CBL CLIP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Black Fastener 0.190" (4.83mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, P-Type | |
Type Attributes | - | |
Opening Size | 0.190" (4.83mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.370" (9.40mm) | |
Height | - | |
Panel Hole Size | 0.167" (4.24mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Weather Resistant | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | 0.430" (10.92mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.40000 | kr.2.40 |
| 10 | kr.2.23700 | kr.22.37 |
| 25 | kr.2.17160 | kr.54.29 |
| 50 | kr.2.12480 | kr.106.24 |
| 100 | kr.2.07930 | kr.207.93 |
| 300 | kr.2.00893 | kr.602.68 |
| 500 | kr.1.97690 | kr.988.45 |
| 1.000 | kr.1.93430 | kr.1,934.30 |
| 2.500 | kr.1.87936 | kr.4,698.40 |
| Unit Price without VAT: | kr.2.40000 |
|---|---|
| Unit Price with VAT: | kr.3.00000 |









