
ASE22 | |
---|---|
DigiKey Part Number | ASE22-ND |
Manufacturer | |
Manufacturer Product Number | ASE22 |
Description | SWITCH SLIDE DPDT 300MA 115V |
Manufacturer Standard Lead Time | 68 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (AC) | |
Voltage Rating - AC | 115 V | |
Actuator Type | Standard | |
Actuator Length | 2.79mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.79mm | |
Mechanical Life | 15,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Operating Force | 950gf | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.448 | kr.66.32000 | kr.162,351.36 |
Unit Price without VAT: | kr.66.32000 |
---|---|
Unit Price with VAT: | kr.82.90000 |