



1825010-1 | |
---|---|
DigiKey Part Number | 450-1557-ND |
Manufacturer | |
Manufacturer Product Number | 1825010-1 |
Description | SWITCH SLIDE DPDT 300MA 115V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1825010-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (AC) | |
Voltage Rating - AC | 115 V | |
Actuator Type | Standard | |
Actuator Length | 2.79mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.79mm | |
Mechanical Life | 15,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Operating Force | 950gf | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.75.14000 | kr.75.14 |
10 | kr.62.19500 | kr.621.95 |
51 | kr.54.39882 | kr.2,774.34 |
102 | kr.51.53069 | kr.5,256.13 |
255 | kr.48.17067 | kr.12,283.52 |
510 | kr.46.48006 | kr.23,704.83 |
Unit Price without VAT: | kr.75.14000 |
---|---|
Unit Price with VAT: | kr.93.92500 |