3-1825137-5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 78
Unit Price: kr.87.24000
Datasheet
Image for 3-1825137-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-1825137-5

DigiKey Part Number
3-1825137-5-ND
Manufacturer
Manufacturer Product Number
3-1825137-5
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount, Right Angle, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.41mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount, Right Angle, Vertical
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
20 V
Electrical Life
6,000 Cycles
Voltage Rating - DC
20 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7105SYAV2BEC&K78CKN11411-NDkr.87.24000Parametric Equivalent
Obsolete
Marketplace Stock: 31 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

31In Stock
Ships from WEC