



2202-3217 | |
|---|---|
DigiKey Part Number | 2946-2202-3217-ND |
Manufacturer | |
Manufacturer Product Number | 2202-3217 |
Description | TRIPLE DECK TERM BLOCK WITH PUSH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2202-3217 Models |
Category | Termination Style Push In, Spring |
Manufacturer WAGO Corporation | Current - IEC 26 A |
Series | Voltage - IEC 500V |
Packaging Bulk | Wire Gauge or Range - AWG 12-18 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.75-4mm² |
Type Feed Through | Color Gray |
Number of Positions 6 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 3; 1 Grounded | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.133.71000 | kr.133.71 |
| 10 | kr.95.57600 | kr.955.76 |
| 25 | kr.85.32360 | kr.2,133.09 |
| 50 | kr.79.21960 | kr.3,960.98 |
| 100 | kr.74.33330 | kr.7,433.33 |
| 250 | kr.69.40932 | kr.17,352.33 |
| 500 | kr.66.61274 | kr.33,306.37 |
| Unit Price without VAT: | kr.133.71000 |
|---|---|
| Unit Price with VAT: | kr.167.13750 |










