



1571987-2 | |
|---|---|
DigiKey Part Number | 450-2384-ND |
Manufacturer | |
Manufacturer Product Number | 1571987-2 |
Description | SWITCH ROCKER DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 5A (AC/DC) 120 V Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Standard V) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Electrical Life 6,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.28.16596 | kr.14,082.98 |
| Unit Price without VAT: | kr.28.16596 |
|---|---|
| Unit Price with VAT: | kr.35.20745 |











