Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1-1825138-4 | |
|---|---|
DigiKey Part Number | 450-2863-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825138-4 |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 120 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP1T2B1M1QE | E-Switch | 0 | 141-100DP1T2B1M1QE-ND | kr.18.53405 | Parametric Equivalent |
| 100DP1T2B3M1QEH | E-Switch | 2.913 | EG2403-ND | kr.24.85000 | Parametric Equivalent |
| 100DP1T2B9M1QE | E-Switch | 0 | 141-100DP1T2B9M1QE-ND | kr.21.43650 | Parametric Equivalent |
| 100DP1T2B9M1QEH | E-Switch | 0 | 100DP1T2B9M1QEH-ND | kr.17.91103 | Parametric Equivalent |
| 7201MYZQE | C&K | 0 | CKN9724-ND | kr.101.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.81238 | kr.10,906.19 |
| Unit Price without VAT: | kr.21.81238 |
|---|---|
| Unit Price with VAT: | kr.27.26548 |




