Direct
Similar
Similar




7201MYZQE | |
|---|---|
DigiKey Part Number | CKN9724-ND |
Manufacturer | |
Manufacturer Product Number | 7201MYZQE |
Description | SWITCH TOGGLE DPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7201MYZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.08mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1825138-4 | TE Connectivity ALCOSWITCH Switches | 0 | 450-2863-ND | kr.21.81238 | Direct |
| 100DP1T2B1M1QE | E-Switch | 0 | 141-100DP1T2B1M1QE-ND | kr.18.53405 | Similar |
| 34ADP12B3M1RT | Grayhill Inc. | 0 | 34ADP12B3M1RT-ND | kr.39.10576 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.19000 | kr.101.19 |
| 10 | kr.87.30800 | kr.873.08 |
| 25 | kr.82.32120 | kr.2,058.03 |
| 50 | kr.78.73260 | kr.3,936.63 |
| 100 | kr.75.29450 | kr.7,529.45 |
| 300 | kr.70.13690 | kr.21,041.07 |
| 500 | kr.67.85524 | kr.33,927.62 |
| Unit Price without VAT: | kr.101.19000 |
|---|---|
| Unit Price with VAT: | kr.126.48750 |



