Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1825137-3 | |
|---|---|
DigiKey Part Number | 1-1825137-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1825137-3 |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount, Right Angle | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 120 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP3T1B1M61QEH | E-Switch | 0 | 100SP3T1B1M61QEH-ND | kr.17.46591 | Parametric Equivalent |
| 100SP3T1B1M6QE | E-Switch | 0 | 100SP3T1B1M6QE-ND | kr.21.15822 | Parametric Equivalent |
| 100SP3T1B1M6QEH | E-Switch | 0 | 100SP3T1B1M6QEH-ND | kr.21.28464 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.25.00256 | kr.12,501.28 |
| Unit Price without VAT: | kr.25.00256 |
|---|---|
| Unit Price with VAT: | kr.31.25320 |



