100SP3T1B1M6QE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.17.46591
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr.21.28464
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: kr.25.00256
Datasheet
Toggle Switch SPDT Panel Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount, Right Angle
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?

100SP3T1B1M6QE

DigiKey Part Number
100SP3T1B1M6QE-ND
Manufacturer
Manufacturer Product Number
100SP3T1B1M6QE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
100SP3T1B1M6QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.41mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount, Right Angle
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
40,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100SP3T1B1M61QEHE-Switch0100SP3T1B1M61QEH-NDkr.17.46591Parametric Equivalent
100SP3T1B1M6QEHE-Switch0100SP3T1B1M6QEH-NDkr.21.28464Parametric Equivalent
1-1825137-3TE Connectivity ALCOSWITCH Switches01-1825137-3-NDkr.25.00256Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
540kr.21.15822kr.11,425.44
Manufacturers Standard Package
Unit Price without VAT:kr.21.15822
Unit Price with VAT:kr.26.44778