ZH150-8/4-0-SP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.69.39333

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.143.28000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.98.61233
Datasheet
Heat Shrink Tubing, Flexible 0.315" (8.00mm) 2 to 1 Black 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZH150-8/4-0-SP

DigiKey Part Number
A124970-01-ND
Manufacturer
Manufacturer Product Number
ZH150-8/4-0-SP
Description
HEATSHRINK .315" X 3.28' 1=1M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.315" (8.00mm) 2 to 1 Black 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.157" (3.99mm)
Mfr
Recovered Wall Thickness
0.031" (0.79mm)
Series
Material
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-75°C ~ 150°C
Type
Shrink Temperature
150°C
Shrinkage Ratio
Shelf Life
36 Months
Length
3.28' (1.00m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.315" (8.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZHTM-8/4-0-SPTE Connectivity Aerospace, Defense and Marine0844-ZHTM-8/4-0-SP-NDkr.69.39333Parametric Equivalent
ZHTM-8/4-0-SPTE Connectivity Aerospace, Defense and Marine0844-ZHTM-8/4-0-SP-DS-NDkr.143.28000Parametric Equivalent
ZHTM-8/4-0-SPTE Connectivity01111-ZHTM-8/4-0-SP-NDkr.98.61233Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
HEATSHRINK .315"
In-Stock: 0
Unit Price: kr.110.03600
HEATSHRINK .315" X 16.4' 1=5M
In-Stock: 0
Unit Price:
HEATSHRINK .315" X 82.0' 1=25M
In-Stock: 0
Unit Price:
HEATSHRINK .315" BLACK METER
In-Stock: 0
Unit Price: kr.104.52283